337-030-558-201

Heilind Number:EDA337-030-558-201
Manufacturer:EDAC
Manufacturer Number:337-030-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry while providing a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures optimal safety and performance. With two rows and 30 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and its right-angle mount orientation accommodates diverse PCB layouts. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connection needs. Upgrade your product's connectivity with this essential component.