337-030-558-203

Heilind Number:EDA337-030-558-203
Manufacturer:EDAC
Manufacturer Number:337-030-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also efficient, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With two rows and 30 positions, it offers ample connectivity options, making it ideal for various PCB applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connection solutions with this essential component.