337-030-558-204

Heilind Number:EDA337-030-558-204
Manufacturer:EDAC
Manufacturer Number:337-030-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 30 positions, it ensures efficient power and signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various applications. Its right-angle mount orientation and a pitch of .156 in make it versatile for different setups. Trust in this connector for superior board-to-board connections in your projects.