337-030-558-207

Heilind Number:EDA337-030-558-207
Manufacturer:EDAC
Manufacturer Number:337-030-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-207

Detailed Description

Enhance connectivity within your PCB setup with our meticulously designed Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures seamless integration with its two rows of high-performance contacts. Engineered for optimal functionality, it features a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 30 positions with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability even in harsh environments. The copper alloy contact material and right-angle mount orientation further enhance its efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and essential component for any electronics project. Explore the limitless possibilities of connectivity with this indispensable device.