337-030-558-208

Heilind Number:EDA337-030-558-208
Manufacturer:EDAC
Manufacturer Number:337-030-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring performance in demanding environments. With two rows of 30 positions each, it offers ample connectivity for your applications. The vibrant green color not only adds a pop of style but also aids in quick identification. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its right-angle mount orientation and .156-inch pitch make it easy to install and integrate into your designs, while the .2-inch row spacing allows for efficient signal routing. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.