337-030-558-212

Heilind Number:EDA337-030-558-212
Manufacturer:EDAC
Manufacturer Number:337-030-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient signal transmission. Boasting 30 positions and a right-angle mount orientation, it optimizes space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Trust in this essential component for reliable board-to-board connections in your electronic projects.