337-030-558-258

Heilind Number:EDA337-030-558-258
Manufacturer:EDAC
Manufacturer Number:337-030-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of copper alloy contacts, it ensures reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board layout. Offering 30 positions in a right-angle mount orientation, it provides versatility in your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality for your connectivity needs.