337-030-558-268

Heilind Number:EDA337-030-558-268
Manufacturer:EDAC
Manufacturer Number:337-030-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-268

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, this connector is suitable for a wide range of applications. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row pitch, provide secure and efficient connections. Offering 30 positions for optimal versatility, this connector is perfect for board-to-board PCB setups. Its right-angle mount orientation ensures easy installation in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your connectivity solutions with this essential component.