337-030-558-602

Heilind Number:EDA337-030-558-602
Manufacturer:EDAC
Manufacturer Number:337-030-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-602

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a single row layout with 30 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.