337-030-558-604

Heilind Number:EDA337-030-558-604
Manufacturer:EDAC
Manufacturer Number:337-030-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-604

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 30 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery, even in harsh environments. The vibrant Green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. The Right Angle mount orientation allows for convenient connection in space-restricted layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the industrial, telecommunications, and automotive sectors. Trust in its quality and functionality to streamline your board-to-board connections effectively.