337-030-558-612

Heilind Number:EDA337-030-558-612
Manufacturer:EDAC
Manufacturer Number:337-030-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-612

Detailed Description

Enhance circuit connectivity with this Card Edge Connector in a vibrant green hue. Designed for maximum efficiency, it provides a secure 3 A amperage, perfect for high-performance electronics. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout, it offers easy installation and organization on PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Boasting 30 positions, it accommodates multiple connections with precision. Its Right Angle mount orientation allows for versatile placement on boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Stay ahead in the realm of connectivity with this essential component.