337-030-558-658

Heilind Number:EDA337-030-558-658
Manufacturer:EDAC
Manufacturer Number:337-030-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-658

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green hue adds a pop of color, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. The copper alloy contact material, paired with a 3 A amperage rating, guarantees efficient power transmission. With a single row configuration and a pitch of .156 inches, this connector offers precise alignment for optimal signal transfer across 30 positions. Its right-angle mount orientation allows for space-saving installation, while a wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a versatile solution for your PCB assembly needs.