337-030-558-668

Heilind Number:EDA337-030-558-668
Manufacturer:EDAC
Manufacturer Number:337-030-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also offers reliable performance with a current rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row layout with 30 positions, it facilitates efficient board-to-board connections with a pitch of .156 inches and a row spacing of .2 inches. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this essential component for seamless and secure electronic connections in your projects.