337-030-558-678

Heilind Number:EDA337-030-558-678
Manufacturer:EDAC
Manufacturer Number:337-030-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 30 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Elevate your connectivity game with this essential component.