337-030-558-802

Heilind Number:EDA337-030-558-802
Manufacturer:EDAC
Manufacturer Number:337-030-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its dual-row configuration with 30 positions allows for versatile board-to-board connections, while the copper alloy contact material guarantees reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The right-angle mount orientation offers flexibility in installation, catering to varied design requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performance Card Edge Connector.