337-030-558-803

Heilind Number:EDA337-030-558-803
Manufacturer:EDAC
Manufacturer Number:337-030-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 30 copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications across industries. Upgrade your connectivity solutions with this essential component.