337-030-558-804

Heilind Number:EDA337-030-558-804
Manufacturer:EDAC
Manufacturer Number:337-030-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-804

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures stable operation even in demanding environments. Its right-angle mount orientation and dual-row layout with 30 positions offer versatility in PCB connections, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Trust in this green connector for seamless board-to-board integration in your projects.