337-030-558-807

Heilind Number:EDA337-030-558-807
Manufacturer:EDAC
Manufacturer Number:337-030-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable connections in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 30 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement on the board. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it withstands harsh environments with ease. Perfect for various PCB applications, this Card Edge Connector is a must-have for your connectivity needs.