337-030-558-808

Heilind Number:EDA337-030-558-808
Manufacturer:EDAC
Manufacturer Number:337-030-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 30 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial environments. Its right-angle mount orientation adds versatility to your setup. Upgrade your connections with this essential component.