337-030-558-812

Heilind Number:EDA337-030-558-812
Manufacturer:EDAC
Manufacturer Number:337-030-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector offers a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and stability in all operations. With two rows and 30 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch further enhance versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust this connector to deliver exceptional connectivity in your electronic projects.