337-030-558-858

Heilind Number:EDA337-030-558-858
Manufacturer:EDAC
Manufacturer Number:337-030-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission. The two-row design with 30 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, this connector has a .156-inch pitch and .2-inch row spacing, facilitating seamless integration. Its right-angle mount orientation allows for space-efficient installation, and with an operating temperature range of -40 to 105°C, it ensures reliable performance even in harsh environments. Explore seamless connectivity with this high-quality Card Edge Connector.