337-030-558-868

Heilind Number:EDA337-030-558-868
Manufacturer:EDAC
Manufacturer Number:337-030-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-558-868

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and 30 positions, it offers ample space for secure connections on your PCB boards. The right angle mount orientation makes it easy to install, while the .156-inch pitch and .2-inch row spacing ensure precision in alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in any environment. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.