337-030-559-101

Heilind Number:EDA337-030-559-101
Manufacturer:EDAC
Manufacturer Number:337-030-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-101

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a single row and 30 positions, ensuring seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee long-lasting reliability, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our connector for efficient board-to-board connections in a variety of applications.