337-030-559-102

Heilind Number:EDA337-030-559-102
Manufacturer:EDAC
Manufacturer Number:337-030-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 30 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting functionality even in challenging environments. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for space-constrained applications, its right-angle mount orientation allows for efficient PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions today with this essential component.