337-030-559-104

Heilind Number:EDA337-030-559-104
Manufacturer:EDAC
Manufacturer Number:337-030-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-104

Detailed Description

Enhance your circuitry with our cutting-edge Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector boasts a single row layout with 30 positions for efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high performance and durability in any application. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable operation even in harsh environments. Trust in its exceptional quality for your projects in various industries.