337-030-559-107

Heilind Number:EDA337-030-559-107
Manufacturer:EDAC
Manufacturer Number:337-030-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various applications. With a single row design and 30 positions, it offers seamless integration onto your PCB boards. The Copper Alloy contact material ensures optimal conductivity, while the right-angle mount orientation and .156-inch pitch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore more in our range of PCB Connectors.