337-030-559-108

Heilind Number:EDA337-030-559-108
Manufacturer:EDAC
Manufacturer Number:337-030-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, offering optimal versatility for your circuitry needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees robust performance in various environments. Elevate your electronics assembly with this essential component.