337-030-559-112

Heilind Number:EDA337-030-559-112
Manufacturer:EDAC
Manufacturer Number:337-030-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek green design, it offers seamless integration into PCBs with its right angle mount orientation. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 30 positions and a .156-inch pitch, it facilitates efficient data transmission while withstanding a wide operating temperature range from -40 to 105 °C. Perfect for various applications in the electronics industry, this connector guarantees precision and durability in every connection. Elevate your device design with this essential component.