337-030-559-158

Heilind Number:EDA337-030-559-158
Manufacturer:EDAC
Manufacturer Number:337-030-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 30 positions, it offers seamless integration for your electronic projects. The right-angle mount orientation allows for flexible installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.