337-030-559-201

Heilind Number:EDA337-030-559-201
Manufacturer:EDAC
Manufacturer Number:337-030-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-201

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A and contact made from high-quality Copper Alloy, it ensures reliable power transmission. The dual-row configuration with 30 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options.