337-030-559-202

Heilind Number:EDA337-030-559-202
Manufacturer:EDAC
Manufacturer Number:337-030-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 30 available positions, facilitate efficient data transmission. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Perfect for various applications, this connector is a must-have for your electronic projects.