337-030-559-203

Heilind Number:EDA337-030-559-203
Manufacturer:EDAC
Manufacturer Number:337-030-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a 3A amperage capacity and robust UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration with your board layout. Boasting 30 positions and a right-angle mount orientation, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your setup with this essential connector for smooth and secure board-to-board connections.