337-030-559-204

Heilind Number:EDA337-030-559-204
Manufacturer:EDAC
Manufacturer Number:337-030-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this two-row connector features 30 positions with a pitch of .156 inches, ensuring seamless integration on your circuit boards. Crafted with a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. Ideal for right-angle mounting, its .2-inch row spacing offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic assembly projects. Trust in its quality and efficiency for seamless board-to-board connections.