337-030-559-208

Heilind Number:EDA337-030-559-208
Manufacturer:EDAC
Manufacturer Number:337-030-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-208

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. With two rows of copper alloy contacts, it offers a total of 30 positions for seamless board-to-board connections. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a robust and versatile solution for your PCB assembly needs. Elevate your electronic designs with this essential component, perfect for a wide range of projects.