337-030-559-212

Heilind Number:EDA337-030-559-212
Manufacturer:EDAC
Manufacturer Number:337-030-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green hue. Perfect for 2-row setups, it offers reliable performance with its UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .156 inches and 30 positions, it ensures seamless integration for your electronic projects. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for optimal functionality and performance.