337-030-559-258

Heilind Number:EDA337-030-559-258
Manufacturer:EDAC
Manufacturer Number:337-030-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-258

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, an essential component for your PCB assemblies. Designed with precision and durability in mind, this connector features a vibrant green color, making it easily identifiable during installation. Its 3 A amperage rating guarantees reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material ensures compliance with safety standards. With two rows of contacts made from high-quality Copper Alloy, this connector offers optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a snug fit for your 30-position setup, facilitating efficient data transfer. Its right-angle mount orientation allows for easy integration onto your board, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless and secure connections in your electronic devices.