337-030-559-268

Heilind Number:EDA337-030-559-268
Manufacturer:EDAC
Manufacturer Number:337-030-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its vibrant green hue adds a pop of color, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless integration onto your PCB. Boasting 30 positions and a 3A amperage, it delivers efficient power transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.