337-030-559-602

Heilind Number:EDA337-030-559-602
Manufacturer:EDAC
Manufacturer Number:337-030-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise and efficient connection for your electronic devices. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Boasting 30 positions and a 3A amperage rating, it's suitable for a wide range of applications. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.