337-030-559-604

Heilind Number:EDA337-030-559-604
Manufacturer:EDAC
Manufacturer Number:337-030-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a single row configuration, featuring 30 positions for optimal functionality. Crafted with precision, it guarantees a durable performance with a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.