337-030-559-607

Heilind Number:EDA337-030-559-607
Manufacturer:EDAC
Manufacturer Number:337-030-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-607

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector not only stands out visually but also offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its sturdy housing ensures durability and safety. With a single row design and 30 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your circuitry. Its right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have in any electronics project. Explore our range of PCB connectors for more essential components.