337-030-559-608

Heilind Number:EDA337-030-559-608
Manufacturer:EDAC
Manufacturer Number:337-030-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-608

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for high performance, it offers a robust amperage of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 30 positions, it ensures seamless integration on your board. The contact material of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronics with this essential connector.