337-030-559-612

Heilind Number:EDA337-030-559-612
Manufacturer:EDAC
Manufacturer Number:337-030-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in an eye-catching green hue. Designed to meet your assembly needs, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 30 positions, it ensures seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing offer precision and stability during installation. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Perfect for use in various applications, this Card Edge Connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.