337-030-559-658

Heilind Number:EDA337-030-559-658
Manufacturer:EDAC
Manufacturer Number:337-030-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-658

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and robust performance. With a single row layout and 30 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Its right angle mount orientation further streamlines installation, making it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.