337-030-559-678

Heilind Number:EDA337-030-559-678
Manufacturer:EDAC
Manufacturer Number:337-030-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-678

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant Green hue. Built for durability, this connector boasts a 3 A amperage capacity and features a single row design with 30 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing ensure precise and secure connections, while the Right Angle mount orientation offers flexibility in installation. Ideal for various applications, this connector is a must-have for any electronics project. Elevate your PCB assembly with this high-quality component.