337-030-559-803

Heilind Number:EDA337-030-559-803
Manufacturer:EDAC
Manufacturer Number:337-030-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-803

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector in vibrant green. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. The 30 copper alloy contact positions ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-performance connector, a crucial component in the world of PCB connectivity.