337-030-559-804

Heilind Number:EDA337-030-559-804
Manufacturer:EDAC
Manufacturer Number:337-030-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-804

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3 A amperage and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 30 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation makes it versatile for various installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of PCB connectors for more essential components.