337-030-559-807

Heilind Number:EDA337-030-559-807
Manufacturer:EDAC
Manufacturer Number:337-030-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability. With two rows of Copper Alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the 30 positions offer ample connectivity options. Ideal for space-saving applications, its Right Angle mount orientation allows for versatile installation. From -40 to 105°C, this connector maintains optimal performance in various environments. Upgrade your PCB setup with this essential component.