337-030-559-808

Heilind Number:EDA337-030-559-808
Manufacturer:EDAC
Manufacturer Number:337-030-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its robust construction ensures reliable operation in demanding environments. Rated for an amperage of 3 A, this connector features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and 30 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.