337-030-559-812

Heilind Number:EDA337-030-559-812
Manufacturer:EDAC
Manufacturer Number:337-030-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row configuration with a total of 30 positions, ensuring seamless integration onto your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting durability and efficient power transfer up to 3 A. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility.Upgrade your PCB connections with this high-quality Card Edge Connector, a perfect solution for your board-to-board connectivity needs.