337-030-559-858

Heilind Number:EDA337-030-559-858
Manufacturer:EDAC
Manufacturer Number:337-030-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 30 copper alloy contacts ensure reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, guarantees long-lasting quality. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its right-angle mount orientation provides flexibility in assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic projects with this essential component.